Broadcom2.2 V Red LED PLCC 4 SMD, ASCQxx30 ASCQDR30-B2231R0R105
- RS Stock No.:
- 286-1300
- Mfr. Part No.:
- ASCQDR30-B2231R0R105
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-1300
- Mfr. Part No.:
- ASCQDR30-B2231R0R105
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Series | ASCQxx30 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Series ASCQxx30 | ||
- COO (Country of Origin):
- CN
The Broadcom PLCC-4 package surface mount LEDs with a 3.5 mm x 3.15 mm footprint. The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications. The black outer appearance enables better display contrast without sacrificing the brightness.
Nominal viewing angle 30°
It has applications in sign and symbol display and variable message signs
It has applications in sign and symbol display and variable message signs