Kingbright1.85 V Red LED 3216 (1206) SMD, KP-3216SRC-PRV
- RS Stock No.:
- 466-3914
- Mfr. Part No.:
- KP-3216SRC-PRV
- Brand:
- Kingbright
Available to back order for despatch when stock is available
Price Each (In a Pack of 40)
Kr. 2,194
(exc. VAT)
Kr. 2,742
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
40 - 160 | Kr. 2,194 | Kr. 87,76 |
200 - 760 | Kr. 1,258 | Kr. 50,32 |
800 - 1960 | Kr. 1,10 | Kr. 44,00 |
2000 + | Kr. 0,925 | Kr. 37,00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 466-3914
- Mfr. Part No.:
- KP-3216SRC-PRV
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.85 V |
Luminous Intensity | 100 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 640 nm |
Lens Colour | Clear |
Dimensions | 3.2 x 1.6 x 1.1mm |