uvex 9972101 Lens Cleaning Fluid 500 ml
- RS Stock No.:
- 130-2351
- Mfr. Part No.:
- 9972101
- Brand:
- uvex
Subtotal (1 unit)*
Kr. 78,59
(exc. VAT)
Kr. 98,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 612 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 78,59 |
*price indicative
- RS Stock No.:
- 130-2351
- Mfr. Part No.:
- 9972101
- Brand:
- uvex
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
| Brand | uvex | |
| Cleaner Type | Lens Cleaning Spray | |
| Product Type | Lens Cleaning Fluid | |
| Package Size | 500 ml | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Cleaner Type Lens Cleaning Spray | ||
Product Type Lens Cleaning Fluid | ||
Package Size 500 ml | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Uvex Lens Cleaning Fluid, For Use With Uvex Safety Spectacles, 500ml Volume - 9972101
Use this lens cleaning fluid from Uvex to keep your safety spectacles free from dust and grime. It won't damage lenses that have anti-fogging and scratch-resistant coatings, helping to make sure your vision remains unclouded. Thanks to the bottle's pump spray action, it's easy to dispense the right amount of cleaner.
Features & Benefits
• Comes with a lid to securely close the bottle when not in use
• Chemically stable when stored in a temperature range between +5°C and +25°C for safety
• Can be stored for up to 5 years for long-term performance
Applications
• Welding workshops
• Construction industry
• Industrial manufacturing
Can I use this lens cleaning fluid on all safety spectacles?
Yes, this lens cleaning fluid is compatible with all Uvex safety spectacles, making it a versatile choice.
UVEX Lens Cleaning Fluid
Uvex lens cleaning fluid is for use with the uvex lens cleaning station. The cleaning fluid is in a 16 fl oz (500 ml) bottle. The lens cleaning fluid is for use on anti-fogging and scratch resistant lenses.
FEATURES and BENEFITS:
Replacement cleaning fluid for 9990.000 uvex lens cleaning station ;16 fl oz / 500 ml bottle;Use on anti-fogging and scratch resistant lenses
Related links
- uvex 9972103 Lens Cleaning Fluid 500 ml
- Bolle Safety PACW100 Lens Cleaning Tissue 100 Wipes
- uvex 9971000 Lens Cleaning Station 700 pieces
- Vikan Polypropylene Scoop 500 ml
- Bolle PACW100 Lens Cleaning Tissue 100 Wipes
- Bolle Safety PACMPCT Lens Cleaning Tissue 200 Wipes
- Vikan Polypropylene Scoop 500 ml
- Vikan Polypropylene Scoop 500 ml