WIKA OLS-C05 Series Optoelectronic Level Sensor, 40 mA, 32 V dc, 25 bar
- RS Stock No.:
- 205-1301
- Mfr. Part No.:
- 14241092
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 4 019,90
(exc. VAT)
Kr. 5 024,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 019,90 |
*price indicative
- RS Stock No.:
- 205-1301
- Mfr. Part No.:
- 14241092
- Brand:
- WIKA
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
| Brand | WIKA | |
| Device Type | Optoelectronic | |
| Product Type | Level Sensor | |
| Mount Type | Panel Mount | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 32V dc | |
| Maximum Current | 40mA | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CE | |
| Series | OLS-C05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Device Type Optoelectronic | ||
Product Type Level Sensor | ||
Mount Type Panel Mount | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 32V dc | ||
Maximum Current 40mA | ||
Maximum Pressure 25bar | ||
Standards/Approvals CE | ||
Series OLS-C05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA OLS-C05 Optoelectronic level Switch.
Power supply 12 … 32 V DC
Max. current supply 40 mA
Electrical Connector M12x1, 4-pin
Process connection G 1/2 male
Related links
- WIKA OLS-C05 Series Optoelectronic Level Sensor 32 V dc, 25 bar
- WIKA OLS-C02 Series Optoelectronic Level Sensor 32 V dc, 25 bar
- WIKA OLS-C01 Series level sensor Level Switch 25 bar
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor 32 V dc, 20.7 bar
- RS PRO level sensor Level Sensor 32 V, 20 bar
- Cynergy3 ILS Series Pressure Level Transmitter 32 V dc, 50 bar
- Cynergy3 ILLS Series Pressure Level Transmitter 32 V dc, 10 bar
- WIKA RLT-1000 Series Horizontal Float Switch 4 to 20 mA, 32 V dc dc Max