Turck NCLS Series Capacitive Limit Level Capacitance, 32 V dc, 10 bar

Subtotal (1 unit)*

Kr. 3 250,90

(exc. VAT)

Kr. 4 063,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 250,90

*price indicative

RS Stock No.:
232-1055
Mfr. Part No.:
NCLS-30-UP6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Level Capacitance

Device Type

Capacitive Limit

Mount Type

Threaded

Housing Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Interface Type

IO-Link

Maximum DC Voltage

32V dc

Maximum Pressure

10bar

Gasket Material

Polyetheretherketone

Standards/Approvals

IO-LINK, EHEDG (applied for), CE

Series

NCLS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Turck capacitive limit level sensor is for media-contacting detection of limit levels in tanks and pipelines. It also detect different substances like liquids, viscous materials, granular materials, powders, etc.

Two digital outputs, separately adjustable as NO/NC

PNP, NPN or push-pull, switchable

IO-Link for parameterization/process values

Process connection G1/2" male thread, hygienic (in combination with TURCK adapters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy