Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch, 500 mA, 55 V dc, 30 bar, ATEX-Rated

Subtotal (1 unit)*

Kr. 11 438,86

(exc. VAT)

Kr. 14 298,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 438,86

*price indicative

RS Stock No.:
237-5911
Mfr. Part No.:
7ML5732-1AA11-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Threaded

Housing Material

Epoxy Coated Aluminium

Cable Length

1.5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum AC Voltage

230V ac

Maximum DC Voltage

55V dc

Maximum Current

500mA

Maximum Pressure

30bar

Standards/Approvals

RCM, III Div. 1, II, Groups A, G, FM Class I, F, Ex ia IIC, E, CSA/FM IS Class I, CSA/FM General Purpose, CSA/FM Dust Ignition Proof, CSA Class I, CE, available only with power supply options 5 and 6, available only with power supply option 5, ATEX II 1G and 1/2 G Eex ia IIC, ATEX II 1D and 1/2 D, ATEX II 1/2 D, Aex ia IIC

Series

SITRANS LVS

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Siemens SITRANS LVS200 is a vibrating point level switch for high, low, or demand level detection of bulk solids. The LVS200 has a compact design and can be top, side or angle mounted. The vibrating fork design ensures the tines are kept clean. The unique design of the fork and crystal assembly eliminates false high level readings even if tines become damaged.

High resistance to mechanical forces

Strong vibration resistance to high bulk material loads

Rotatable enclosure for convenient wiring

Optional detection of solids within liquid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy