Carlo Gavazzi VTI Series Level Detector Level Probe, 4 bar

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-3514
Mfr. Part No.:
VTI1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Level Probe

Device Type

Level Detector

Mount Type

Threaded

Housing Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

145°F

Interface Type

Cable

Maximum Pressure

4bar

Gasket Material

Polytetrafluoroethylene

Standards/Approvals

ISO 228/1-G

Series

VTI

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi Level sensor is used for measuring the level of conductive liquids, i.e. maximum or minimum control of charging for discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes these are cut off to suit the application. The Teflon housing makes the sensor excellent for use in rough environments.

1 to 4 electrodes

Cable connection

IP67 degree of protection

Excellent resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy