Subtotal (1 unit)*
Kr. 5 091,49
(exc. VAT)
Kr. 6 364,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 091,49 |
*price indicative
- RS Stock No.:
- 293-729
- Mfr. Part No.:
- LX9E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | LX | |
| Component Type | Emitter | |
| Safety Type | Not For Personnel Protection | |
| Standards/Approvals | IEC IP65, UL Environmental Rating Type 1 | |
| Maximum Supply Voltage | 30V | |
| Maximum Response Time | 15ms | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series LX | ||
Component Type Emitter | ||
Safety Type Not For Personnel Protection | ||
Standards/Approvals IEC IP65, UL Environmental Rating Type 1 | ||
Maximum Supply Voltage 30V | ||
Maximum Response Time 15ms | ||
Length 140mm | ||
- COO (Country of Origin):
- MX
The Banner Light Curtain Emitter offers an innovative solution for detecting small or flat parts with remarkable precision, making it ideal for high-speed automation environments. Designed for easy installation and alignment, it operates seamlessly to create a highly efficient sensing field that ensures maximum operational reliability. Its robust construction, rated at IEC IP65, indicates a commitment to durability in even the most demanding industrial settings. The device provides a reliable non-contact method for part sensing, ensuring that productivity levels are maintained without sacrificing safety and performance.
Allows for easy adjustments to sensing range to suit various applications
Combines rugged construction with compact design for space saving installation
Integrates optical synchronization for enhanced detection accuracy
Includes a 5 ms pulse stretcher to improve interfacing reliability
Related links
- Banner LX Series Light Curtain Emitter
- Banner LX Series Light Curtain Receiver 9.5 mm Resolution
- Banner LX Series Light Curtain Receiver
- Banner SLL Series Light Curtain Emitter, 23 mm Resolution
- Banner EZ Array Series Light Curtain Emitter 300 Beam(s), 5 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SLL Series Light Curtain Emitter, 40 mm Resolution