ifm electronic OY Series Light Curtain Safety Light Curtain, 14 mm Resolution
- RS Stock No.:
- 597-055
- Mfr. Part No.:
- OY405S
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 47 039,74
(exc. VAT)
Kr. 58 799,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 47 039,74 |
*price indicative
- RS Stock No.:
- 597-055
- Mfr. Part No.:
- OY405S
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 14mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | PL e, IEC 61496-1, IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61508 SIL 3, ECOLAB | |
| Protective Height | 760mm | |
| Maximum Protective Width | 5m | |
| Maximum Supply Voltage | 24V | |
| Width | 76mm | |
| Length | 937mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 14mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals PL e, IEC 61496-1, IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61508 SIL 3, ECOLAB | ||
Protective Height 760mm | ||
Maximum Protective Width 5m | ||
Maximum Supply Voltage 24V | ||
Width 76mm | ||
Length 937mm | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
Related links
- ifm electronic OY Series Light Curtain Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 50 mm Resolution
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx