ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution
- RS Stock No.:
- 597-060
- Mfr. Part No.:
- OY829S
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 38 083,06
(exc. VAT)
Kr. 47 603,82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 38 083,06 |
*price indicative
- RS Stock No.:
- 597-060
- Mfr. Part No.:
- OY829S
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 62061 SIL 3, IEC 61508 SIL 3, IEC 61496-1, ISO 13849-1:2015 category 4 PL e | |
| Protective Height | 1.21m | |
| Maximum Protective Width | 18m | |
| Width | 45mm | |
| Length | 1.31m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 40mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals IEC 62061 SIL 3, IEC 61508 SIL 3, IEC 61496-1, ISO 13849-1:2015 category 4 PL e | ||
Protective Height 1.21m | ||
Maximum Protective Width 18m | ||
Width 45mm | ||
Length 1.31m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain provides reliable protection for hazardous areas and access points, is designed to ensure safe material feeding on presses used in the metal-working and wood-working industries, and complies with type 4 requirements according to IEC 61496.
With floating blanking
Wide range selectable on the unit
Related links
- ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain 40 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 50 mm Resolution
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay