Leuze 46C Series Light Curtain Transmitter, 2 Beam(s)
- RS Stock No.:
- 616-344
- Mfr. Part No.:
- SLS46C-70.K28-M12
- Brand:
- Leuze
Subtotal (1 unit)*
Kr. 1 573,57
(exc. VAT)
Kr. 1 966,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 573,57 |
*price indicative
- RS Stock No.:
- 616-344
- Mfr. Part No.:
- SLS46C-70.K28-M12
- Brand:
- Leuze
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
| Brand | Leuze | |
| Product Type | Light Curtain | |
| Series | 46C | |
| Component Type | Transmitter | |
| Safety Type | 3 | |
| Standards/Approvals | C22.2 No.14-13, IEC 60947-5-2, EN ISO 13849-1:2008, UL 508, IEC/EN 61496, IEC 61508, IEC/EN 62061, EN ISO 13849 | |
| Number of Beams | 2 | |
| Protective Height | 76.3mm | |
| Maximum Protective Width | 44mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 80m | |
| Width | 20.5mm | |
| Height | 76.3mm | |
| Length | 44mm | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Light Curtain | ||
Series 46C | ||
Component Type Transmitter | ||
Safety Type 3 | ||
Standards/Approvals C22.2 No.14-13, IEC 60947-5-2, EN ISO 13849-1:2008, UL 508, IEC/EN 61496, IEC 61508, IEC/EN 62061, EN ISO 13849 | ||
Number of Beams 2 | ||
Protective Height 76.3mm | ||
Maximum Protective Width 44mm | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 80m | ||
Width 20.5mm | ||
Height 76.3mm | ||
Length 44mm | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- DE
The Leuze Single light beam safety device transmitter with a red plastic housing designed for high visibility and durability. Supports through-hole mounting for secure and straightforward installation. Operates reliably in ambient temperatures ranging from -30 to 60 °C. Suitable for use in demanding industrial environments.
IP67 protection rated
It is cUL US approved
IEC 60947 5 2 standards
Related links
- Leuze 46C Series Light Curtain Transmitter, 2 Beam(s)
- Leuze 46C Series Light Curtain Transmitter, 1 Beam(s)
- Leuze 46C Series Light Curtain Receiver, 2 Beam(s)
- Leuze 46C Series Light Curtain Receiver, 1 Beam(s)
- ABB Orion1 Series Light Curtain Receiver 2 Beam(s), 515 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 2 Beam(s), 500 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 2 Beam(s), 500 mm Resolution
- ABB Orion2 Series Light Curtain Receiver 2 Beam(s), 515 mm Resolution