Leuze MLD 500 Series Light Curtain Transmitter, 3 Beam(s), 400 mm Resolution

Subtotal (1 unit)*

Kr. 9 945,94

(exc. VAT)

Kr. 12 432,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 945,94

*price indicative

RS Stock No.:
616-484
Mfr. Part No.:
MLD500-T3L
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Light Curtain

Series

MLD 500

Beam Resolution

400mm

Component Type

Transmitter

Safety Type

3

Standards/Approvals

IEC 60825-1:2014/EN 60825-1:2014+A11:2021, IEC/EN 62061, EN ISO 13849-1, EN 62471:2008, IEC/EN 61496, c CSA us, c TÜV NRTL US, IEC 61508, TÜV Süd US, IP 67

Number of Beams

3

Protective Height

900mm

Maximum Supply Voltage

24V

Maximum Protective Width

64.7mm

Minimum Scanning Distance

500mm

Maximum Scanning Distance

50m

Width

52mm

Length

64.7mm

Height

900mm

Maximum Response Time

25ms

COO (Country of Origin):
DE
The Leuze Multiple light beam safety device transmitter with a robust aluminum metal housing and high-visibility yellow color ensures reliable protection in hazardous zones. The plastic lens cover offers clear optical performance, while diecast zinc end caps enhance mechanical strength. Ideal for safeguarding large hazardous areas.

IP67 protection rated

It is cUL US approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy