Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module

Image representative of range

Subtotal (1 unit)*

Kr. 2 285,94

(exc. VAT)

Kr. 2 857,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 285,94

*price indicative

RS Stock No.:
151-2473
Mfr. Part No.:
450L-APU-UN-8
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Light Curtain Transmitter

Series

450L

Component Type

Plug In Module

Standards/Approvals

UL 508, IEC 61508

Maximum Protective Width

65mm

RoHS Status: Not Applicable

Allen Bradley Guardmaster Universal Plug-In Module For GuardShield Safety Light Curtain, M12 - 450L-APU-UN-8


Easily modify your GuardShield safety light curtains on your industrial machinery with this universal plug-in module from Rockwell Automation's Allen Bradley range of components. You can configure both the transmitting and receiving curtain with this compact device. It also has Ethernet and internet protocol (IP) compatibility for real-time monitoring of the device. Thanks to this, you can accurately pinpoint the item that's stopped the machine, prevent downtime and increase its efficiency. This plug-in module is useful in packaging industries where it configures the safety curtains in material handling equipment.

• Plug-in connection style is toolless, saving time and energy• No external software required, simply plug it in and it's ready to use• M12 adapter for a secure connection to the sensor port• Presence sensing device initiation (PSDI) allows monitoring of up to three safety curtains for versatility

Standards and Certifications


• TUV (Technischer Überwachungsverein)• ISO (International Organisation for Standardisation)• IEC (International Electrotechnical Commission)

450L Plug-in, Bottom(connection), Universal(Transmitter or Receiver), M12, 8 pin, male

Is this module ESD safe?


This component has been packaged in such a way that parts sensitive to electrostatic discharge (ESD) are shielded. As such, it's considered to be ESD safe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy