Allen Bradley Guardmaster 450L Series Light Curtain

Subtotal (1 unit)*

Kr. 708,48

(exc. VAT)

Kr. 885,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 708,48

*price indicative

RS Stock No.:
151-2504
Mfr. Part No.:
450L-AW-0150
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Light Curtain

Series

450L

Standards/Approvals

RoHS

Height

12mm

COO (Country of Origin):
DE
Muting Light Curtain Monitoring Relays allow the automatic temporary suspension of the safety function if certain conditions are met. In material handling applications, material is allowed to pass through the protective field without shutting down the machine. In addition to muting, these modules monitor up to three light curtains with presence sensing device initiation (PSDI)

Allows the automatic temporary suspension of the safety function if certain conditions are met

Monitors up to three light curtains with presence sensing device initiation (PSDI)

Weld shields (pair) for Guard Shield 450L 150 mm (5.91 in.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy