Allen Bradley Guardmaster 450L Series Light Curtain
- RS Stock No.:
- 151-2506
- Mfr. Part No.:
- 450L-AW-0450
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
Kr. 859,14
(exc. VAT)
Kr. 1 073,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 859,14 |
*price indicative
- RS Stock No.:
- 151-2506
- Mfr. Part No.:
- 450L-AW-0450
- Brand:
- Allen Bradley Guardmaster
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
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | 450L | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series 450L | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
- COO (Country of Origin):
- DE
Muting Light Curtain Monitoring Relays allow the automatic temporary suspension of the safety function if certain conditions are met. In material handling applications, material is allowed to pass through the protective field without shutting down the machine. In addition to muting, these modules monitor up to three light curtains with presence sensing device initiation (PSDI)
Allows the automatic temporary suspension of the safety function if certain conditions are met
Monitors up to three light curtains with presence sensing device initiation (PSDI)
Weld shields (pair) for Guard Shield 450L 450 mm (17.73 in.)
Related links
- Allen Bradley Guardmaster 450L Series Light Curtain
- Allen Bradley Guardmaster 450L Series Light Curtain Curtain Monitoring Relays
- Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Bracket
- Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain Mounting Tool