Omron F3SG-SRB Series Light Curtain Receiver, Sender, 63 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

Kr. 22 411,90

(exc. VAT)

Kr. 28 014,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 22 411,90

*price indicative

RS Stock No.:
215-5139
Mfr. Part No.:
F3SG-4SRB0640-14
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-SRB

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

63

Protective Height

640mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Length

640mm

Height

640mm

Width

32mm

Maximum Response Time

13ms

Omron F3SG-SRB Series Light Curtain, 640mm Protective Height, 63 Beams - F3SG-4SRB0640-14


This light curtain is a safeguarding sensor used to detect intrusion into hazardous zones and protect personnel around machinery. Designed for short-range installation, it operates as a receiver unit within a multi-beam system and is intended for industrial guarding where rapid detection and a compact form factor are required.

Features and Benefits:


• 63 beams deliver fine object detection with practical interruption sensitivity
• 14mm beam resolution enables detection of small targets close to beams
• 0.3-10m scanning range supports short to moderate distance installations
• 13 ms maximum response time minimises downtime after beam interruption
• Type 4 safety classification provides high-integrity protective performance
• 28.8V maximum supply supports compatibility with low-voltage control systems

Applications


• Suitable for presence sensing on automated assembly lines
• Ideal for safeguarding access to robotic workcells
• Used with conveyor transfers to detect jammed components
• Can be used for personnel exclusion zones in packaging machinery
• Suitable for retrofitting compact guarding into existing equipment

What is the effective coverage span of the device across a protected area?


The unit supports a protective width up to 10m when paired with a corresponding transmitter, facilitating broad area coverage in single-plane installations.

How does the receiver cope with varied beam counts for differing detection needs?


As the receiver accommodates 63 optical paths, it provides dense vertical scanning suited to applications requiring multiple sensing points along the guarded edge.

What physical profile should engineers expect for panel integration?


The receiver has a slim cross-section with a 32mm face width, easing mounting in narrow guards and causing minimal intrusion into machine envelopes.

Are there constraints on protective height selection for installations?


The supplied protective height is 640mm, which defines the vertical active sensing span and should be matched to the hazard profile during layout planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy