ABB Orion1 Series Light Curtain Receiver, Sender, 14 mm Resolution

Subtotal (1 unit)*

Kr. 43 415,66

(exc. VAT)

Kr. 54 269,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 43 415,66

*price indicative

RS Stock No.:
237-1467
Mfr. Part No.:
2TLA022301R0400 Orion1-4-14-075-E
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain

Series

Orion1

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

TUV, CE

Protective Height

750mm

Maximum Protective Width

65mm

Minimum Scanning Distance

200mm

Maximum Scanning Distance

7m

Height

756mm

Length

41mm

Width

70mm

COO (Country of Origin):
HU
The ABB Orion1 series base light curtain transmitter and receiver. It has a resolution is 14mm and protected height is 750mm. Range is 0.2 to 6m and type is 4.

Device Resolution 14 mm

Type of Optical Finger and hand without muting Detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy