ABB Orion1 Series Light Curtain Receiver, Transmitter, 30 mm Resolution

Subtotal (1 unit)*

Kr. 24 291,97

(exc. VAT)

Kr. 30 364,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 24 291,97

*price indicative

RS Stock No.:
253-1478
Mfr. Part No.:
2TLA022303R0200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain

Series

Orion1

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

2TLC172290M0201, 2TLC172265D0201, 2TLC172258D0201

Protective Height

450mm

Minimum Scanning Distance

200mm

Maximum Scanning Distance

20m

Height

70mm

Length

456mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has orian1 safety light curtain. The resolution of the light curtain is 30 mm and its range is 0.2 to 20 meter.

Finger and hand without muting

Product net weight 1.231 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy