Omron F3SG-SR Series Light Curtain Sender, Receiver, 15 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

Kr. 10 352,34

(exc. VAT)

Kr. 12 940,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 352,34

*price indicative

RS Stock No.:
262-6582
Mfr. Part No.:
F3SG-4SRA0160-14
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-SR

Beam Resolution

14mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

CE

Number of Beams

15

Protective Height

160mm

Maximum Supply Voltage

28.8V dc

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Width

32mm

Maximum Response Time

8ms

Length

160mm

Height

38mm

COO (Country of Origin):
JP

Omron F3SG-SR Series Light Curtain, 160mm Protective Height, 10m Maximum Scanning Distance - F3SG-4SRA0160-14


This light curtain is a short-range safety sensor assembly designed to detect interruptions in a protective optical field for industrial safeguarding. It operates as a paired sender and receiver system to create a vertical protective zone useful in access control and machinery safeguarding contexts.

Features and Benefits:


• 14mm beam resolution provides fine object detection capability
• 8ms maximum response time ensures Rapid interruption signalling
• 0.3m minimum scanning distance allows close-proximity protection
• 10m maximum scanning distance supports extended monitoring spans
• Type4 safety classification meets high-integrity protective requirements

Applications


• Suitable for safeguarding access Gates on automated lines
• Used for presence detection at robotic workstations
• Ideal for protecting hazardous machine perimeters
• Can be used for inline conveyor end-of-line protection
• Used with safety control systems requiring fast response

What components are required to form the detection field?


The system requires a sender and a receiver mounted opposite each other to establish the protective light beams.

What power characteristics does the unit need?


It operates from a 28.8V DC supply and requires compatible DC sourcing for stable operation.

How Compact is the housing for tight installations?


The profile is narrow with a 32mm width and a 38mm height to suit constrained mounting spaces.

How many individual beams generate the protective curtain?


The device provides 15 discrete beams to compose the sensing array.

What regulatory marking indicates conformity for use?


It carries CE approval indicating conformity with applicable EU directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy