ifm electronic OY Series

Subtotal (1 unit)*

Kr. 11 266,55

(exc. VAT)

Kr. 14 083,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 266,55

*price indicative

RS Stock No.:
596-923
Mfr. Part No.:
OY111S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Beam

Component Type

Light Grid

Light Source

Infrared Light

Length

653mm

Width

30mm

Depth

28mm

Series

OY

Standards/Approvals

ISO 13849-1: 2015, IEC 62061 SIL 1, IEC 61496-1, EN 60654-1

COO (Country of Origin):
IT
The ifm electronic Safety Light Grid offers reliable protection for hazardous areas and gates, meets the type 2 requirements as per IEC 61496 standards, and includes a wide range of selectable configurations directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy