ifm electronic OY Series

Subtotal (1 unit)*

Kr. 22 904,78

(exc. VAT)

Kr. 28 630,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 22 904,78

*price indicative

RS Stock No.:
597-073
Mfr. Part No.:
OY511S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Beam

Component Type

Light Grid

Light Source

Infrared Light

Length

685mm

Width

50mm

Depth

55mm

Series

OY

IP Rating

IP67, IP65

Standards/Approvals

ISO 13849-1:2015 category 4, IEC 61508 SIL 3, IEC 62061 SIL 3, PL e, EN 60654-1, IEC 61496-1

COO (Country of Origin):
IT
The ifm electronic Safety Light Grids allow easy connection of muting sensors directly to the grid, feature muting arms with pre-mounted sensors for fast installation, and support both parallel and crossbeam muting versions for detecting objects of varying sizes.

Integrated status light

User-friendly configuration via hardware wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy