Extech LT40 Light Meter, 999.9lx to 400000 lx, ±3 %

Subtotal (1 unit)*

Kr. 1 704,56

(exc. VAT)

Kr. 2 130,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 704,56

*price indicative

RS Stock No.:
287-3820
Distrelec Article No.:
110-71-634
Mfr. Part No.:
LT40
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Light Level

400000lx

Product Type

Light Meter

Minimum Light Level

999.9lx

Accuracy

±3 %

Battery Type

AAA

Power Source

Battery Power Supply

Weight

250g

Height

5.2in

Model Number

LT40

Standards/Approvals

CE

Length

133mm

Width

2.2in

COO (Country of Origin):
TW
The FLIR LED Light meters are used for monitoring and optimizing environmental light levels in buildings, schools, and offices. LED lighting is being used more commonly, because they are less expensive, more energy efficient and brighter.

Measures white LED lights

Complete with built-in sensor with protective cover, 2 AAA batteries, and pouch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy