Extech EA30 Light Meter, 40lx to 400000 lx, ±3 %

Subtotal (1 unit)*

Kr. 2 676,96

(exc. VAT)

Kr. 3 346,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 676,96

*price indicative

RS Stock No.:
288-0262
Mfr. Part No.:
EA30
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Light Level

400000lx

Product Type

Light Meter

Minimum Light Level

40lx

Accuracy

±3 %

Resolution

0.01

Sensor Type

Silicon Photodiode

Battery Type

AAA

Power Source

Battery

Weight

8.3g

Height

33mm

Length

150mm

Model Number

EA30

Standards/Approvals

CE

Width

72mm

COO (Country of Origin):
TW
The FLIR High Intensity Light Meter is a compact and rugged device designed to provide accurate measurements of light intensity in various settings. With features like data hold, MIN/MAX readings, and color corrected measurements, this light meter is ideal for professionals who require precise measurements for their work.

Cosine and color corrected measurements for accuracy

Low battery and overrange indication for convenience

Precision silicon photodiode sensor with 3ft coiled cable for easy storage

Large display with bargraph for easy reading

Peak hold function to capture short light pulses

Relative function for zero or difference measurements

Two year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy