Berker, Integro

Subtotal (1 unit)*

Kr. 140,25

(exc. VAT)

Kr. 175,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 140,25

*price indicative

RS Stock No.:
434-458
Distrelec Article No.:
302-57-258
Mfr. Part No.:
936712568
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Rocker Switch

Series

Integro

Height

55.5mm

Standards/Approvals

ETIM-Release 8.0

COO (Country of Origin):
DE
The Berker Switch 1-pole 250V in matte chrome painted finish is designed for Integro Flow and Pure systems. This spring-return pushbutton supports 10A at 250VAC and features a screw connection for secure wiring. Dimensions are 55.5mm x 55.5mm.

Paint Chromium

Surface protection Lacquered

Material Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy