Legrand Grey, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8944
- Mfr. Part No.:
- 069811L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
Kr. 2 703,81
(exc. VAT)
Kr. 3 379,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 703,81 | Kr. 270,381 |
*price indicative
- RS Stock No.:
- 253-8944
- Mfr. Part No.:
- 069811L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Terminal Type | Automatic | |
| Material | Rocker: ABS, Support: Polypropylene Reinforced. Front Plate, Box, Cover Plate: Polypropylene, Styrene Ethylene Butylene Styrene, Mechanism: Polycarbonate | |
| Range | Plexo | |
| Fixing Standard | No | |
| Standards/Approvals | VDE, NF | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Terminal Type Automatic | ||
Material Rocker: ABS, Support: Polypropylene Reinforced. Front Plate, Box, Cover Plate: Polypropylene, Styrene Ethylene Butylene Styrene, Mechanism: Polycarbonate | ||
Range Plexo | ||
Fixing Standard No | ||
Standards/Approvals VDE, NF | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Grey, 1 Way Square Push Button Operator
- Legrand Grey Plexo
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max