Schneider Electric, Odace 2011 IP21 White Light Switch
- RS Stock No.:
- 287-6145
- Mfr. Part No.:
- S520486
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 272,36
(exc. VAT)
Kr. 340,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 272,36 |
*price indicative
- RS Stock No.:
- 287-6145
- Mfr. Part No.:
- S520486
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Sockets | 2 | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| IP Rating | IP21 | |
| Series | Odace 2011 | |
| Standards/Approvals | ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, EN 50171, EU RoHS, IEC 11801, IEC 60607, IEC 606075, ISO, REACH, RoHS, TIA/EIA/568 | |
| Height | 71mm | |
| Range | Odace | |
| Width | 71mm | |
| Colour | White | |
| Depth | 41.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Sockets 2 | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
IP Rating IP21 | ||
Series Odace 2011 | ||
Standards/Approvals ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, EN 50171, EU RoHS, IEC 11801, IEC 60607, IEC 606075, ISO, REACH, RoHS, TIA/EIA/568 | ||
Height 71mm | ||
Range Odace | ||
Width 71mm | ||
Colour White | ||
Depth 41.7mm | ||
- COO (Country of Origin):
- DK
The Schneider Electric Data Socket is a high-quality RJ45 Cat.6 data socket mechanism with fixing frame, designed for Actassi S-One Infraplus compatibility. With a sleek white finish and glossy surface, this data socket offers easy flush mounting with 2 socket ports. It is resistant to a variety of chemical agents and offers IP21 and IK04 protection ratings for durability and reliability.
Flush mounting with 2 socket ports for easy installation
Resistant to various chemical agents including alcohol and bleach
IP21 and IK04 protection ratings for durability and reliability
Sleek white finish with glossy surface for a modern look
Related links
- Schneider Electric IP21
- Schneider Electric PKE Yellow Industrial Power Connector, 16A
- Schneider Electric Cable Mount Rated At 32A, 415V
- Schneider Electric Cable Mount Rated At 32A, 415V
- Schneider Electric Cable Mount Rated At 16A, 415V
- Schneider Electric Cable Mount Rated At 16A, 415V
- Schneider Electric Cable Mount Rated At 32A, 415V
- Schneider Electric Panel Mount Rated At 32A, 415V