Schneider Electric, Odace 2011 IP21D Blue Light Switch, 2P+PE, Rated At 16A, 250V
- RS Stock No.:
- 287-6238
- Mfr. Part No.:
- S550059
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 51,13
(exc. VAT)
Kr. 63,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 51,13 |
*price indicative
- RS Stock No.:
- 287-6238
- Mfr. Part No.:
- S550059
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | Light Switch | |
| Number of Sockets | 1 | |
| Pole Configuration | 2P+PE | |
| Voltage | 250V | |
| Terminal Type | Screw | |
| Material | Polycarbonate, Acrylonitrile Styrene Acrylate | |
| Series | Odace 2011 | |
| IP Rating | IP21D | |
| Height | 71mm | |
| Depth | 44mm | |
| Range | Odace | |
| Width | 71mm | |
| Colour | Blue | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type Light Switch | ||
Number of Sockets 1 | ||
Pole Configuration 2P+PE | ||
Voltage 250V | ||
Terminal Type Screw | ||
Material Polycarbonate, Acrylonitrile Styrene Acrylate | ||
Series Odace 2011 | ||
IP Rating IP21D | ||
Height 71mm | ||
Depth 44mm | ||
Range Odace | ||
Width 71mm | ||
Colour Blue | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
The Schneider Electric Odace French socket-outlet with a cobalt blue colour and 2P + E configuration is designed for a rated current of 16A and a rated operational voltage of 250V. It features screw less terminals for easy connections and has a durable construction with resistance to various chemical agents. With a compact size and sleek design, it is ideal for residential and commercial applications.
16A rated current and 250V rated operational voltage for reliable power supply
Screw less terminals for easy and secure connections
Resistant to various chemical agents for long-lasting durability
Compact design with a cobalt blue colour for a modern look
2P + E configuration with a French standard pin earth outlet