Siemens White Wall Switch, 1 Gang, UP 221
- RS Stock No.:
- 287-8587
- Mfr. Part No.:
- UP 221/13 / 5WG1221-2DB13
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 048,02
(exc. VAT)
Kr. 1 310,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 048,02 |
*price indicative
- RS Stock No.:
- 287-8587
- Mfr. Part No.:
- UP 221/13 / 5WG1221-2DB13
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Switch Type | Wall Switch | |
| Product Type | Wall Switch | |
| IP Rating | IP20 | |
| Current Rating | 8mA | |
| Colour | White | |
| Series | UP 221 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Illumination | Status LED | |
| Standards/Approvals | IEC 6066401, KNX, CE, EIB, EN 500900202 and IEC 6066401, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Switch Type Wall Switch | ||
Product Type Wall Switch | ||
IP Rating IP20 | ||
Current Rating 8mA | ||
Colour White | ||
Series UP 221 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Illumination Status LED | ||
Standards/Approvals IEC 6066401, KNX, CE, EIB, EN 500900202 and IEC 6066401, EN 60529 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens wall switches for the DELTA system have one, two or three horizontally arranged pairs of buttons. A labelling field is placed in the middle between these buttons.
Pushbutton in pair
Horizontal operation
Per pushbutton selectable function