Siemens White Push Button, UP 223

Subtotal (1 unit)*

Kr. 1 505,39

(exc. VAT)

Kr. 1 881,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 505,39

*price indicative

RS Stock No.:
287-8592
Mfr. Part No.:
UP 223/13 / 5WG1223-2DB13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Push Button

Product Type

Wall Switch

IP Rating

IP20

Colour

White

Terminal Type

100-Pin

Series

UP 223

Height

55mm

Width

24mm

Standards/Approvals

EN500900202, IEC6066401

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Siemens wall switches for the DELTA system have one, two or three horizontally arranged pairs of buttons. A labelling field is placed in the middle between these buttons.

Pushbutton in pair

Horizontal operation

Per pushbutton selectable function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy