Siemens 6GF Series Accessory Male/Female, 12-Pole, 3-Way

Subtotal (1 unit)*

Kr. 5 199,48

(exc. VAT)

Kr. 6 499,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 199,48

*price indicative

RS Stock No.:
265-8750
Mfr. Part No.:
6GF35008BD10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pole Format

12

Product Type

Lighting Connector

Series

6GF

Number of Ways

3

Connector Gender

Male/Female

Colour

Black

Sub Type

Accessory

Voltage

30V

Contact Gender

Male/Female

Standards/Approvals

IEC 81346-2, UL/CSA 20549

Cable Length

0.25m

Diameter

4.7mm

COO (Country of Origin):
DE
The Siemens Adapter cable ext. lamps MV500 used for MV500 ring lamps. It is subsequent connection of 6GF3400-0LT0-7BA1 and 6GF3400-0LT0-8BA1 to MV540

for power supply via 6GF3500-8BA21 or 6GF3500-8BA41. The cable have size of M12 with 12-pole socket, 12-pole plug and M12, 4-pole socket.

Maximum operating voltage 30 V

Unshielded

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy