Amphenol Industrial, C16-3 12 Pole Right Angle M16 DIN Connector, DIN EN 60529, 24A, 500V IP65, Bayonet, Cable Female
- RS Stock No.:
- 229-1967
- Mfr. Part No.:
- C01610K0120042
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 100 more to save Kr. 576,40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
Kr. 12 528,65
(exc. VAT)
Kr. 15 660,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 250,573 | Kr. 12 528,65 | - |
| 100 - 200 | Kr. 244,809 | Kr. 12 240,45 | Kr. 576,40 |
| 250 + | Kr. 235,289 | Kr. 11 764,45 | Kr. 3 821,00 |
*price indicative
- RS Stock No.:
- 229-1967
- Mfr. Part No.:
- C01610K0120042
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 12 | |
| Current | 24A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Bayonet | |
| Orientation | Right Angle | |
| Voltage | 500V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60529 | |
| Series | C16-3 | |
| Standards/Approvals | No | |
| Housing Material | Polyamide | |
| Pole Format | 12+PE | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 12 | ||
Current 24A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Bayonet | ||
Orientation Right Angle | ||
Voltage 500V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60529 | ||
Series C16-3 | ||
Standards/Approvals No | ||
Housing Material Polyamide | ||
Pole Format 12+PE | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial male cable connector has 12 pole. It has 500 V, 24 A rating and bayonet locking. It has crimp termination.
It has IP65 protection rating
Related links
- Amphenol Industrial DIN EN 60529 500V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 400V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male