Amphenol Industrial, C16-3 8 Pole Straight M16 DIN Connector, DIN EN 60529, 13A, 400V IP65, Bayonet, Cable Female
- RS Stock No.:
- 229-1958
- Mfr. Part No.:
- C01610H0080021
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 5 399,65
(exc. VAT)
Kr. 6 749,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | Kr. 215,986 | Kr. 5 399,65 |
| 50 - 75 | Kr. 209,073 | Kr. 5 226,83 |
| 100 - 225 | Kr. 203,243 | Kr. 5 081,08 |
| 250 + | Kr. 197,418 | Kr. 4 935,45 |
*price indicative
- RS Stock No.:
- 229-1958
- Mfr. Part No.:
- C01610H0080021
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | DIN Connector | |
| Mount Type | Cable | |
| Current | 13A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Voltage | 400V | |
| IP Rating | IP65 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60529 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | C16-3 | |
| Pole Format | 8+PE | |
| Housing Material | Polyamide | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type DIN Connector | ||
Mount Type Cable | ||
Current 13A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Voltage 400V | ||
IP Rating IP65 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series C16-3 | ||
Pole Format 8+PE | ||
Housing Material Polyamide | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial male cable connector has 17 pole. It has 100 V, 6 A rating and bayonet locking. It has crimp termination.
It has IP65 protection rating
Related links
- Amphenol Industrial DIN EN 60529 400V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Male
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 500V IP65 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
- Lumberg DIN EN 60529 100V IP40 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Male