WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 21-Pole, 12A, 21-Way
- RS Stock No.:
- 278-0992
- Mfr. Part No.:
- 231-621/018-000
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
Kr. 1 442,58
(exc. VAT)
Kr. 1 803,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 144,258 | Kr. 1 442,58 |
*price indicative
- RS Stock No.:
- 278-0992
- Mfr. Part No.:
- 231-621/018-000
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 21 | |
| Series | 231 | |
| Number of Ways | 21 | |
| Pitch | 5mm | |
| Connector Gender | Male | |
| Colour | Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, EN 61984, IEC 61984, UL 1059 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 21 | ||
Series 231 | ||
Number of Ways 21 | ||
Pitch 5mm | ||
Connector Gender Male | ||
Colour Grey | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, EN 61984, IEC 61984, UL 1059 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
Related links
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 12-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 14-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 6-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 11-Way