WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 21-Pole, 21-Way

Subtotal (1 pack of 10 units)*

Kr. 1 442,58

(exc. VAT)

Kr. 1 803,22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 144,258Kr. 1 442,58

*price indicative

RS Stock No.:
278-1100
Mfr. Part No.:
231-651/018-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

21

Series

231

Pitch

5.08mm

Number of Ways

21

Connector Gender

Male

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Wire Size

0.08mm², 2.5mm²

Contact Gender

Male

Standards/Approvals

IEC/EN 60664-1, UL 1059

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Insulation material polyamide

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy