WAGO 770 Series Snap-in Plug Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20

Subtotal (1 box of 100 units)*

Kr. 3 100,24

(exc. VAT)

Kr. 3 875,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 3 100,24Kr. 31,002

*price indicative

RS Stock No.:
279-3922
Mfr. Part No.:
770-753
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

3

Pitch

10mm

Connector Gender

Male

Colour

Grey

Sub Type

Plug

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12, 20AWG

Number of Rows

1

Standards/Approvals

UL 1977, RoHS, DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO Snap-in plug with strain relief housing has insulation made from polyamide.

Flammability class per UL94 V0

Contact plating tin

Related links