ABB DA Dimming Controller, DIN Rail Mount, 230V

Subtotal (1 unit)*

Kr. 9 372,93

(exc. VAT)

Kr. 11 716,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 372,93

*price indicative

RS Stock No.:
231-9804
Mfr. Part No.:
2CKA006220A0729 DA/M.4.210
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Controller Type

Dimming Controller

Product Type

Dimming Controller

Voltage

230V

Mount Type

DIN Rail

Dimmable

Yes

Width

108mm

Height

90mm

Standards/Approvals

RoHS, EU, REACH

Series

DA

COO (Country of Origin):
DE
The ABB DA is the multichannel universal dimming actuator optimised for dimming retrofit LED lamps (LEDi). Also suitable for dimming incandescent lamps, low-voltage halogen lights with conventional or electronic transformers, 230 V halogen lamps and dimmable energy saving halogen lamps.

IP degree of protection is IP20

Din rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy