ABB UD/S4.210.2.1 Dimming Controller, Surface Mount, 230V

Subtotal (1 unit)*

Kr. 8 728,08

(exc. VAT)

Kr. 10 910,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 728,08

*price indicative

RS Stock No.:
246-2744
Mfr. Part No.:
2CKA006197A0047 UD/S 4.210.2.1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Dimming Controller

Controller Type

Dimming Controller

Voltage

230V

Mount Type

Surface

Dimmable

Yes

Width

108mm

Length

64mm

Height

90mm

Standards/Approvals

CE

Series

UD/S4.210.2.1

COO (Country of Origin):
DE
The ABB makes multichannel universal dimming actuator optimised for dimming retrofit LED lamps (LEDi). It is also suitable for dimming incandescent lamps, low-voltage halogen lights with conventional or electronic transformers, 230 V halogen lamps and dim

Separate N-connection per channel

Outputs can be connected in parallel in any configuration, minimum load of 2 W

With integrated bus coupler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy