ABB TB/U2.5.1-CG Lighting Controller

Subtotal (1 unit)*

Kr. 5 276,32

(exc. VAT)

Kr. 6 595,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 276,32

*price indicative

RS Stock No.:
246-2788
Mfr. Part No.:
2CKA006300A1540
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Lighting Controller

Standards/Approvals

9AKK104295D8727, 2CKA100000E2525

Series

TB/U2.5.1-CG

COO (Country of Origin):
DE
The ABB makes freely configurable touch control element with 2 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu

It is surface mounted design with IP20 protection

Operating temperature range is from -5°C to 45°C

Product net height is 8.6 cm and width is 11.5 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy