ABB TB/U12.7.1-CG Lighting Controller

Subtotal (1 unit)*

Kr. 8 526,57

(exc. VAT)

Kr. 10 658,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 526,57

*price indicative

RS Stock No.:
246-2789
Mfr. Part No.:
2CKA006300A1543
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Lighting Controller

Series

TB/U12.7.1-CG

Standards/Approvals

9AKK104295D8727 RoHS Information, 2CKA100000E2528 Declaration of Conformity - CE

COO (Country of Origin):
DE
The ABB makes freely configurable touch control element with 4 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu

It is surface mounted design with IP20 protection

Operating temperature range is from -5°C to 45°C

Product net height is 15.7 cm and width is 8.6 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy