Banner Light Bracket
- RS Stock No.:
- 293-919
- Mfr. Part No.:
- BWA-QM30-FMSS
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 514,80
(exc. VAT)
Kr. 643,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 514,80 |
*price indicative
- RS Stock No.:
- 293-919
- Mfr. Part No.:
- BWA-QM30-FMSS
- Brand:
- Banner
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
| Brand | Banner | |
| Product Type | Light Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner flat magnet vibration and temperature sensor is meticulously engineered to enhance predictive maintenance capabilities. Designed to seamlessly integrate into diverse industrial settings, it continuously monitors machine health by providing accurate data on vibration and temperature. The innovative design allows for flexible placement and easy installation, ideal for challenging environments. Its robust construction ensures reliability under rigorous conditions, and it connects effortlessly to Modbus networks for straightforward configuration and data retrieval. Discover the power of real-time insights to prevent unexpected failures and enhance operational efficiency.
Provides real time data to predict equipment failures
Compact design fits in confined spaces with ease
Operates within a wide temperature range for diverse applications
Simplifies parameter management through dedicated software
Related links
- Banner Light Bracket
- Banner Sensor Type Light Bracket
- Banner Clamp Type Light Bracket, 5 mm Fixing Hole Diameter
- Banner RoHS Standard
- Banner IEC 60529, IEC
- Banner EZ-LIGHT TL50 Series White Yellow Green Signal Tower Bracket
- Banner Mounting Bracket 30 mm for Use with Q45U VTB Q40 OMNI-BEAM EZ-LIGHT T30, EZ-LIGHT
- Banner EZ-LIGHT TL50 Tower Light Series Red 2 Lights 30V dc Pipe Bracket Mount, Direct