Lightech 150W Lighting Transformer, 240V, 11.5V
- RS Stock No.:
- 737-4711
- Mfr. Part No.:
- 901151240
- Brand:
- Lightech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-4711
- Mfr. Part No.:
- 901151240
- Brand:
- Lightech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lightech | |
| Primary Voltage Rating | 240V | |
| Secondary Voltage Rating | 11.5V | |
| Power Rating | 150W | |
| Dimensions | 108 x 32 x 29 mm | |
| Length | 108 mm | |
| Width | 32 mm | |
| Depth | 29 mm | |
| Minimum Load Requirement | 35W | |
| Maximum Temperature | +45°C | |
| Weight | 167 g | |
| Type | Electronic | |
| Dimming | Dimming | |
| Dimming Method | Leading/Trailing Edge | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lightech | ||
Primary Voltage Rating 240V | ||
Secondary Voltage Rating 11.5V | ||
Power Rating 150W | ||
Dimensions 108 x 32 x 29 mm | ||
Length 108 mm | ||
Width 32 mm | ||
Depth 29 mm | ||
Minimum Load Requirement 35W | ||
Maximum Temperature +45°C | ||
Weight 167 g | ||
Type Electronic | ||
Dimming Dimming | ||
Dimming Method Leading/Trailing Edge | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
LET Electronic Transformers
These LET Electronic Transformers from Lightech, dim well using low cost dimmers without producing acoustic noise. The use of field effect transistors rather than bipolar transistors makes Lightechs electronic transformers highly efficient, resulting in smaller size and longer working life. Combined with exceptional reliability and ruggedness these LET electronic transformers are ideal for Halogen lamps.
Dimmable
High power factor
Short circuit and thermal protection
High power factor
Short circuit and thermal protection
