Festo Switch Lug EAPM Series

Subtotal (1 unit)*

Kr. 277,53

(exc. VAT)

Kr. 346,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 277,53

*price indicative

RS Stock No.:
273-9509
Mfr. Part No.:
EAPM-E19-25-SLS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Switch Lug

Product Type

Limit Switch Mount

Series

EAPM

COO (Country of Origin):
CN
The Festo Switch lug is used for sensing the slide position. It offers suitability for the production of Li ion batteries with class 0 corrosion resistance CRC class. The element installed statically and no meaningful evaluation possible according to ISO 14644 1. The net weight of the product is 8 g only.

RoHS compliant

No corrosion stress

VDMA24364 B2 L LABS conformity

Related links