Siemens Contact Block, SIRIUS Series, 1 NO/1 NC

Subtotal (1 unit)*

Kr. 293,44

(exc. VAT)

Kr. 366,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 293,44

*price indicative

RS Stock No.:
156-067
Mfr. Part No.:
3SE5050-0BA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Block

Contact Configuration

1 NO/1 NC

Series

SIRIUS

Terminal Type

Screw

COO (Country of Origin):
DE
This Siemens Contact block is designed for position switches, combines reliability with robust functionality. Featuring both normally open and normally closed contacts, it offers versatility for various applications. It operates efficiently across a wide temperature range, making it suitable for both indoor and outdoor environments. Built to endure high operational demands, it promises a long mechanical service life, ideal for industrial settings. The positive opening mechanism enhances safety by ensuring contacts open under specific conditions, while the IP20 protection class provides essential insulation against dust and contaminants.

Positive opening mechanism for safety

Endures extreme temperatures

High mechanical and electrical endurance

Reliable surge insulation

Easy snap on mounting

Flexible connection options for various cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy