Siemens Contact Block, SIRIUS Series, 1 NO/2 NC
- RS Stock No.:
- 156-062
- Mfr. Part No.:
- 3SE5000-0MA00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 306,25
(exc. VAT)
Kr. 382,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 306,25 |
*price indicative
- RS Stock No.:
- 156-062
- Mfr. Part No.:
- 3SE5000-0MA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Contact Configuration | 1 NO/2 NC | |
| Product Type | Contact Block | |
| Series | SIRIUS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Configuration 1 NO/2 NC | ||
Product Type Contact Block | ||
Series SIRIUS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens Contact block for position switches offers exceptional accuracy and reliability. It features a slow action contacts with make before break feature. Its robust design supports up to 15 million mechanical cycles with a superior insulation voltage of 250 V.
CE and UKCA approved
Shock resistance
Complies with protection class IP00
Related links
- Siemens Contact Block 1 NO/2 NC
- Siemens Contact Block 1 NO/1 NC
- Siemens Contact Block 1 NO/2 NC
- Siemens Limit Switch Contact Block 1 NO/2 NC
- Siemens Contact Block 1 NO/1 NC
- Siemens Limit Switch Contact Block 2 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
- Siemens Limit Switch Contact Block 1 NO/1 NC