Siemens Limit Switch Contact Block, 3SE5 Series, 1 NO/2 NC
- RS Stock No.:
- 213-1238
- Mfr. Part No.:
- 3SE5000-0KA00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 329,36
(exc. VAT)
Kr. 411,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 329,36 |
*price indicative
- RS Stock No.:
- 213-1238
- Mfr. Part No.:
- 3SE5000-0KA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Limit Switch Contact Block | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Poles | 3 | |
| Series | 3SE5 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch Contact Block | ||
Contact Configuration 1 NO/2 NC | ||
Number of Poles 3 | ||
Series 3SE5 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5000-0KA00 is Switching element for position switch 3SE51/52 1 NO/2 NC slowaction contact
It has protection class rating of IP100
It has positive opening
It has class 3 degree of pollution
Related links
- Siemens Limit Switch Contact Block 2 NO/1 NC
- Siemens Limit Switch Contact Block 1 NO/1 NC
- Siemens Contact Block 1 NO/1 NC
- Siemens Contact Block 1 NO/2 NC
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing, 400V
- Siemens Contact Block 1 NO/1 NC
- Siemens Contact Block 1 NO/2 NC
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing, 4A