Siemens Contact Block, SIRIUS Series, 1 NO/1 NC

Subtotal (1 unit)*

Kr. 999,51

(exc. VAT)

Kr. 1 249,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 999,51

*price indicative

RS Stock No.:
160-150
Mfr. Part No.:
3SE5000-0CA00-1AC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Block

Contact Configuration

1 NO/1 NC

Series

SIRIUS

Terminal Type

Screw

COO (Country of Origin):
DE
The Siemens Contact block for position switches featuring a quick action contacts with both normally open and normally closed configurations, it is engineered for high performance operation in diverse applications. The robust construction ensures a mechanical service life of up to 15 million cycles, providing long lasting efficiency.

CE and UKCA approved

Shock resistance

Complies with protection class IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy