Siemens Contact Block, SIRIUS Series, 1 NO/1 NC

Subtotal (1 unit)*

Kr. 306,25

(exc. VAT)

Kr. 382,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 306,25

*price indicative

RS Stock No.:
160-151
Mfr. Part No.:
3SE5000-0NA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Block

Contact Configuration

1 NO/1 NC

Series

SIRIUS

Terminal Type

Screw

COO (Country of Origin):
DE
The Siemens Contact block for position switches offers exceptional accuracy and reliability. It features quick action contacts with normally open and normally closed configurations, ensuring high performance operation across various applications. Its robust design supports up to 15 million mechanical cycles with a superior insulation voltage of 400 V, meeting strict safety standards.

Safe opening mechanism

IP00 protection

Wide current range

Shock resistant

Flexible mounting

Secure screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy