Telemecanique Sensors Limit Switch Contact Block, OsiSense XC Series

Subtotal (1 unit)*

Kr. 502,90

(exc. VAT)

Kr. 628,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 502,90

*price indicative

RS Stock No.:
221-2856
Mfr. Part No.:
XC1ZP2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Contact Block

Series

OsiSense XC

RoHS Status: Exempted

COO (Country of Origin):
FR

Telemecanique Sensors OsiSense XC Series Limit Switch Contact Block, Q96 Product Code, Q96 - XC1ZP2


This OsiSense XC limit switch is an auxiliary busbar accessory designed for CMD prefabricated plug-in busbar trunking systems. It has a 600V AC, 10A contact rating and is supplied as a single unit.

Features and Benefits:


• 600V AC, 10A contact rating supports compatible electrical switching applications
• Auxiliary contact design provides additional switching functionality within compatible busbar systems
• Compact construction supports installation with CMD prefabricated plug-in busbar trunking

Applications


• Suitable for CMD prefabricated plug-in busbar trunking
• Used as an auxiliary contact in compatible busbar systems
• Suitable for electrical control and switching

What is the XC1ZP2?


It is an OsiSense XC limit switch and auxiliary busbar accessory for CMD prefabricated plug-in busbar trunking systems.

What is its contact rating?


It has a contact rating of 600V AC and 10A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy