Telemecanique Sensors Limit Switch Contact Block, OsiSense XC Series
- RS Stock No.:
- 221-2857
- Mfr. Part No.:
- XC1ZP2905
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
Kr. 1 928,78
(exc. VAT)
Kr. 2 410,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 928,78 |
*price indicative
- RS Stock No.:
- 221-2857
- Mfr. Part No.:
- XC1ZP2905
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Contact Block | |
| Series | OsiSense XC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Contact Block | ||
Series OsiSense XC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
Related links
- Telemecanique Sensors Limit Switch Contact Block, OsiSense XC Series
- Telemecanique Sensors Limit Switch Contact Block 1 NO/1 NC
- Telemecanique Sensors Limit Switch Contact Block 2 CO
- Telemecanique Sensors Limit Switch Contact Block 1 NO/2 NC
- Telemecanique Sensors Limit Switch Contact Block 2 NC
- Telemecanique Sensors Limit Switch Contact Block 2 NO
- Telemecanique Sensors OsiSense XC Series Limit Switch Contact Block 600V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch Contact Block IP66 Plastic Housing,