Telemecanique Sensors XCR Series Rod Limit Switch, 2 NO/2 NC, IP54, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

Kr. 5 304,73

(exc. VAT)

Kr. 6 630,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 304,73

*price indicative

RS Stock No.:
195-1721
Mfr. Part No.:
XCRF57
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rod

IP Rating

IP54

Contact Configuration

2 NO/2 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Series

XCR

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

95mm

Standards/Approvals

RoHS

Width

75mm

Length

85mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

0.7Nm

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
FR
Limit Switch Xcr - Metal Stay Put T Rods Lever Square Rod 6 Mm - 2x(1nc+No)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy